Image for MURS160AJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS160AJ

DigiKey Part Number
1727-MURS160AJTR-ND - Tape & Reel (TR)
1727-MURS160AJCT-ND - Cut Tape (CT)
1727-MURS160AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS160AJ
Description
MURS160A/SOD1001/SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS160A-13Diodes Incorporated1,39031-MURS160A-13CT-ND$4.11000Parametric Equivalent
In-Stock: 115
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.96200$9.62
100$0.59190$59.19
500$0.43014$215.07
1,000$0.37778$377.78
2,000$0.33343$666.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26414$1,320.70
10,000$0.23651$2,365.10
15,000$0.22241$3,336.15
25,000$0.20654$5,163.50
35,000$0.19714$6,899.90
50,000$0.18800$9,400.00
Manufacturers Standard Package