MMBZ6V8AL,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 83,632
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.02769

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,244
Unit Price: $5.10000
Datasheet
9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V8AL,215

DigiKey Part Number
1727-5054-2-ND - Tape & Reel (TR)
1727-5054-1-ND - Cut Tape (CT)
1727-5054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ6V8AL,215
Description
TVS DIODE 4.5VWM 9.6VC TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBZ6V8AL,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
24W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
150pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
4.5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.46V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
9.6V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ6V8ALT1Gonsemi83,632MMBZ6V8ALT1GOSCT-ND$1.97000Direct
MMBZ6V8AL-7Diodes Incorporated0MMBZ6V8ALDITR-ND$1.02769Similar
MMBZ6V8ALT1onsemi0MMBZ6V8ALT1OSTR-ND$0.00000Similar
MMBZ6V8ALYT116Rohm Semiconductor4,244846-MMBZ6V8ALYT116CT-ND$5.10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.40600$14.06
100$0.87720$87.72
500$0.64424$322.12
1,000$0.56885$568.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47271$1,418.13
6,000$0.42413$2,544.78
9,000$0.39936$3,594.24
15,000$0.37150$5,572.50
21,000$0.35498$7,454.58
30,000$0.33892$10,167.60
Manufacturers Standard Package