
MMBZ16VZLS-QYL | |
---|---|
DigiKey Part Number | 1727-MMBZ16VZLS-QYLTR-ND - Tape & Reel (TR) 1727-MMBZ16VZLS-QYLCT-ND - Cut Tape (CT) 1727-MMBZ16VZLS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ16VZLS-QYL |
Description | TVS DIODE 13VWM 26VC DFN1006BD-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 800mA Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ16VZLS-QYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 15.9V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.63000 | $16.30 |
100 | $0.60090 | $60.09 |
500 | $0.51862 | $259.31 |
1,000 | $0.41983 | $419.83 |
2,000 | $0.41572 | $831.44 |
5,000 | $0.40697 | $2,034.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36465 | $3,646.50 |
20,000 | $0.27166 | $5,433.20 |
30,000 | $0.24902 | $7,470.60 |