
MM5Z36VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z36VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z36VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z36VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z36VT5GF |
Description | DIODE ZENER 36V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z36VT5GF | Nexperia USA Inc. | 3,844 | 1727-SZMM5Z36VT5GFCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20900 | $12.09 |
| 100 | $0.75230 | $75.23 |
| 500 | $0.55150 | $275.75 |
| 1,000 | $0.48638 | $486.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40337 | $1,210.11 |
| 6,000 | $0.36143 | $2,168.58 |
| 9,000 | $0.34003 | $3,060.27 |
| 15,000 | $0.31596 | $4,739.40 |
| 21,000 | $0.30170 | $6,335.70 |
| 30,000 | $0.28783 | $8,634.90 |

