Bipolar (BJT) Transistor PNP 80 V 8 A 80MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD45H11AJ

DigiKey Part Number
1727-8687-2-ND - Tape & Reel (TR)
1727-8687-1-ND - Cut Tape (CT)
1727-8687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD45H11AJ
Description
TRANS PNP 80V 8A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 8 A 80MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD45H11AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.75 W
Mfr
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
8 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Supplier Device Package
DPAK
Current - Collector Cutoff (Max)
1µA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,862
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.10000$11.10
10$6.92300$69.23
100$4.49390$449.39
500$3.44842$1,724.21
1,000$3.11159$3,111.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.74660$6,866.50
5,000$2.52089$12,604.45
7,500$2.40590$18,044.25
12,500$2.27668$28,458.50
17,500$2.20016$38,502.80
25,000$2.12581$53,145.25
Manufacturers Standard Package