
MJD44H11J | |
|---|---|
DigiKey Part Number | 1727-8673-2-ND - Tape & Reel (TR) 1727-8673-1-ND - Cut Tape (CT) 1727-8673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD44H11J |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 160MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 2A, 1V |
Mfr | Power - Max 1.75 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR586D3TL1 | Rohm Semiconductor | 2,737 | 2SCR586D3TL1CT-ND | $12.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.36300 | $63.63 |
| 100 | $4.11980 | $411.98 |
| 500 | $3.15098 | $1,575.49 |
| 1,000 | $2.83872 | $2,838.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.49454 | $6,236.35 |
| 5,000 | $2.28569 | $11,428.45 |
| 7,500 | $2.17926 | $16,344.45 |
| 12,500 | $2.05967 | $25,745.88 |
| 17,500 | $1.98885 | $34,804.88 |
| 25,000 | $1.92003 | $48,000.75 |


