
MJD42C-QJ | |
|---|---|
DigiKey Part Number | 1727-MJD42C-QJTR-ND - Tape & Reel (TR) 1727-MJD42C-QJCT-ND - Cut Tape (CT) 1727-MJD42C-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD42C-QJ |
Description | TRANS PNP 100V 6A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Supplier Device Package DPAK |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.55500 | $45.55 |
| 100 | $2.94660 | $294.66 |
| 500 | $2.25418 | $1,127.09 |
| 1,000 | $2.03087 | $2,030.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.78893 | $4,472.32 |
| 5,000 | $1.63930 | $8,196.50 |
| 7,500 | $1.56306 | $11,722.95 |
| 12,500 | $1.47738 | $18,467.25 |
| 17,500 | $1.42665 | $24,966.38 |
| 25,000 | $1.37734 | $34,433.50 |

