
MJD41C-QJ | |
|---|---|
DigiKey Part Number | 1727-MJD41C-QJTR-ND - Tape & Reel (TR) 1727-MJD41C-QJCT-ND - Cut Tape (CT) 1727-MJD41C-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD41C-QJ |
Description | TRANS NPN 100V 10A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 10 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD41C-QJ Models |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 10 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Supplier Device Package DPAK |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300µA, 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.38000 | $63.80 |
| 100 | $4.13050 | $413.05 |
| 500 | $3.16002 | $1,580.01 |
| 1,000 | $2.84702 | $2,847.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.50785 | $6,269.62 |
| 5,000 | $2.29807 | $11,490.35 |
| 7,500 | $2.19119 | $16,433.93 |
| 12,500 | $2.07109 | $25,888.62 |
| 17,500 | $1.99997 | $34,999.47 |
| 25,000 | $1.93085 | $48,271.25 |


