Bipolar (BJT) Transistor NPN 100 V 10 A 3MHz 1.6 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD41C-QJ

DigiKey Part Number
1727-MJD41C-QJTR-ND - Tape & Reel (TR)
1727-MJD41C-QJCT-ND - Cut Tape (CT)
1727-MJD41C-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD41C-QJ
Description
TRANS NPN 100V 10A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 10 A 3MHz 1.6 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD41C-QJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.6 W
Mfr
Frequency - Transition
3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
10 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Supplier Device Package
DPAK
Current - Collector Cutoff (Max)
1µA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300µA, 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.28000$10.28
10$6.38000$63.80
100$4.13050$413.05
500$3.16002$1,580.01
1,000$2.84702$2,847.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.50785$6,269.62
5,000$2.29807$11,490.35
7,500$2.19119$16,433.93
12,500$2.07109$25,888.62
17,500$1.99997$34,999.47
25,000$1.93085$48,271.25
Manufacturers Standard Package