
MJD32CJ | |
|---|---|
DigiKey Part Number | 1727-8671-2-ND - Tape & Reel (TR) 1727-8671-1-ND - Cut Tape (CT) 1727-8671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CJ |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.35400 | $33.54 |
| 100 | $2.14500 | $214.50 |
| 500 | $1.62226 | $811.13 |
| 1,000 | $1.45373 | $1,453.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.27088 | $3,177.20 |
| 5,000 | $1.15775 | $5,788.75 |
| 7,500 | $1.10009 | $8,250.67 |
| 12,500 | $1.03529 | $12,941.12 |
| 17,500 | $0.99691 | $17,445.92 |
| 25,000 | $0.95961 | $23,990.25 |

