
MJD31CH-QJ | |
|---|---|
DigiKey Part Number | 1727-MJD31CH-QJTR-ND - Tape & Reel (TR) 1727-MJD31CH-QJCT-ND - Cut Tape (CT) 1727-MJD31CH-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CH-QJ |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.6 W Surface Mount DPAK |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Supplier Device Package DPAK |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 20mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.32500 | $43.25 |
| 100 | $2.79120 | $279.12 |
| 500 | $2.13168 | $1,065.84 |
| 1,000 | $1.91898 | $1,918.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.68853 | $4,221.32 |
| 5,000 | $1.54599 | $7,729.95 |
| 7,500 | $1.47334 | $11,050.05 |
| 12,500 | $1.39171 | $17,396.38 |
| 17,500 | $1.34337 | $23,508.97 |
| 25,000 | $1.29639 | $32,409.75 |

