
MJD148-QJ | |
|---|---|
DigiKey Part Number | 1727-MJD148-QJTR-ND - Tape & Reel (TR) 1727-MJD148-QJCT-ND - Cut Tape (CT) 1727-MJD148-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD148-QJ |
Description | TRANS NPN 45V 4A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 4 A | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Cutoff (Max) 1µA | Supplier Device Package DPAK |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD148J | Nexperia USA Inc. | 5,884 | 1727-MJD148JCT-ND | $6.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.06100 | $40.61 |
| 100 | $2.61440 | $261.44 |
| 500 | $1.99108 | $995.54 |
| 1,000 | $1.78998 | $1,789.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.57212 | $3,930.30 |
| 5,000 | $1.43733 | $7,186.65 |
| 7,500 | $1.36865 | $10,264.88 |
| 12,500 | $1.29147 | $16,143.37 |
| 17,500 | $1.24575 | $21,800.62 |
| 25,000 | $1.20133 | $30,033.25 |

