Similar

IP4285CZ6-TD,125 | |
|---|---|
DigiKey Part Number | 1727-1273-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4285CZ6-TD,125 |
Description | TVS DIODE 5.5VWM 4.2VC 6TSOP |
Customer Reference | |
Detailed Description | 4.2V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.85pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 4.2V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD4E1U06DBVR | Texas Instruments | 48,505 | 296-35965-1-ND | $7.07000 | Similar |


