
HPZR-C15X | |
---|---|
DigiKey Part Number | 1727-HPZR-C15XTR-ND - Tape & Reel (TR) 1727-HPZR-C15XCT-ND - Cut Tape (CT) 1727-HPZR-C15XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C15X |
Description | DIODE ZENER 15V 962MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 25.97 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.69200 | $26.92 |
100 | $1.70900 | $170.90 |
500 | $1.28518 | $642.59 |
1,000 | $1.14820 | $1,148.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89128 | $2,673.84 |
6,000 | $0.82401 | $4,944.06 |
9,000 | $0.75205 | $6,768.45 |
15,000 | $0.73548 | $11,032.20 |
21,000 | $0.73324 | $15,398.04 |
30,000 | $0.71831 | $21,549.30 |
75,000 | $0.66941 | $50,205.75 |