HEF4541BT-Q100Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.49953
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4541BT-Q100Y

DigiKey Part Number
1727-8159-2-ND - Tape & Reel (TR)
1727-8159-1-ND - Cut Tape (CT)
1727-8159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4541BT-Q100Y
Description
IC OSC PROG TIMER 36MHZ 14SOIC
Customer Reference
Detailed Description
Programmable Timer IC 36MHz 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
36MHz
Voltage - Supply
3V ~ 15V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes