
HEF4104BT,653 | |
---|---|
DigiKey Part Number | 1727-6417-2-ND - Tape & Reel (TR) 1727-6417-1-ND - Cut Tape (CT) 1727-6417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4104BT,653 |
Description | IC XLTR VL UNIDIR 16-SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4104BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 3 V ~ 15 V | |
Voltage - VCCB | 3 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.99200 | $49.92 |
25 | $4.49640 | $112.41 |
100 | $3.94780 | $394.78 |
250 | $3.68708 | $921.77 |
500 | $3.52974 | $1,764.87 |
1,000 | $3.50881 | $3,508.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.26338 | $8,158.45 |
5,000 | $3.18092 | $15,904.60 |
7,500 | $3.13965 | $23,547.38 |
12,500 | $3.09391 | $38,673.88 |
17,500 | $3.06717 | $53,675.47 |
25,000 | $3.04146 | $76,036.50 |