
HEF4082BT,653 | |
|---|---|
DigiKey Part Number | 1727-6011-2-ND - Tape & Reel (TR) 1727-6011-1-ND - Cut Tape (CT) 1727-6011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4082BT,653 |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 45ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4082BM96 | Texas Instruments | 12,948 | 296-31523-1-ND | $5.10000 | Similar |
| MC14082BDG | onsemi | 401 | MC14082BDGOS-ND | $3.70000 | Similar |
| MC14082BDR2G | onsemi | 3,476 | MC14082BDR2GOSCT-ND | $3.70000 | Similar |
| NLV14082BDR2G | onsemi | 2,070 | 488-NLV14082BDR2GCT-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.26900 | $22.69 |
| 25 | $2.02560 | $50.64 |
| 100 | $1.75040 | $175.04 |
| 250 | $1.61996 | $404.99 |
| 500 | $1.54136 | $770.68 |
| 1,000 | $1.47650 | $1,476.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.09267 | $2,731.68 |
| 5,000 | $1.05921 | $5,296.05 |
| 7,500 | $1.04245 | $7,818.38 |
| 12,500 | $1.02389 | $12,798.62 |
| 17,500 | $1.01304 | $17,728.20 |
| 25,000 | $1.00261 | $25,065.25 |










