
HEF4069UBTT,118 | |
|---|---|
DigiKey Part Number | 1727-6749-2-ND - Tape & Reel (TR) 1727-6749-1-ND - Cut Tape (CT) 1727-6749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4069UBTT,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14069UBDTR2G | onsemi | 62,269 | MC14069UBDTR2GOSCT-ND | $0.48000 | Direct |
| CD4069UBPW | Rochester Electronics, LLC | 6,970 | 2156-CD4069UBPW-ND | $1.15000 | Similar |
| CD4069UBPWR | Texas Instruments | 7,576 | 296-14127-1-ND | $0.57000 | Similar |
| TC4069UBFTELN | Toshiba Semiconductor and Storage | 9,306 | TC4069UBFTELNCT-ND | $0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.49100 | $24.91 |
| 25 | $2.22000 | $55.50 |
| 100 | $1.92220 | $192.22 |
| 250 | $1.78076 | $445.19 |
| 500 | $1.69544 | $847.72 |
| 1,000 | $1.62868 | $1,628.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.55107 | $3,877.67 |
| 5,000 | $1.50638 | $7,531.90 |
| 7,500 | $1.48400 | $11,130.00 |
| 12,500 | $1.45921 | $18,240.12 |
| 17,500 | $1.44472 | $25,282.60 |
| 25,000 | $1.43079 | $35,769.75 |

