
HEF4067BTTJ | |
|---|---|
DigiKey Part Number | 1727-HEF4067BTTJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4067BTTJ |
Description | HEF4067BTT/SOT355/TSSOP24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 155Ohm 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 15V |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 70MHz |
Series | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 155Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.03718 | $15,092.95 |
| 5,000 | $5.90059 | $29,502.95 |
| 7,500 | $5.83217 | $43,741.27 |
| 12,500 | $5.75637 | $71,954.62 |

