
HEF4043BT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4043BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4043BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4043BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4043BT-Q100J |
Description | IC LATCH QUAD R/S 3-ST 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 4:4 IC Tri-State 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 4:4 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 15V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 3mA, 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.75100 | $27.51 |
25 | $2.45680 | $61.42 |
100 | $2.13160 | $213.16 |
250 | $1.97688 | $494.22 |
500 | $1.88376 | $941.88 |
1,000 | $1.81906 | $1,819.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.72608 | $4,315.20 |
5,000 | $1.67729 | $8,386.45 |
7,500 | $1.65286 | $12,396.45 |
12,500 | $1.62577 | $20,322.12 |
17,500 | $1.60995 | $28,174.12 |
25,000 | $1.59474 | $39,868.50 |