
HEF4027BT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4027BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4027BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4027BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4027BT-Q100J |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 3mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 16 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.04600 | $30.46 |
25 | $2.72640 | $68.16 |
100 | $2.37250 | $237.25 |
250 | $2.20288 | $550.72 |
500 | $2.10080 | $1,050.40 |
1,000 | $2.03915 | $2,039.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.58924 | $3,973.10 |
5,000 | $1.54363 | $7,718.15 |
7,500 | $1.52080 | $11,406.00 |
12,500 | $1.49550 | $18,693.75 |
17,500 | $1.48071 | $25,912.42 |
25,000 | $1.46648 | $36,662.00 |