
ZTTCE8.0MG-15P | |
---|---|
DigiKey Part Number | 3155-ZTTCE8.0MG-15PTR-ND - Tape & Reel (TR) 3155-ZTTCE8.0MG-15PCT-ND - Cut Tape (CT) 3155-ZTTCE8.0MG-15PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTTCE8.0MG-15P |
Description | CERAMIC RES 8.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.27619 | $9,828.57 |