
HEF40244BT,653 | |
|---|---|
DigiKey Part Number | 1727-6008-2-ND - Tape & Reel (TR) 1727-6008-1-ND - Cut Tape (CT) 1727-6008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40244BT,653 |
Description | IC BUFF 3V/15V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 62mA, 45mA |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $9.89000 | $98.90 |
| 25 | $8.98440 | $224.61 |
| 100 | $7.98880 | $798.88 |
| 250 | $7.51512 | $1,878.78 |
| 500 | $7.40100 | $3,700.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.79902 | $13,598.04 |
| 4,000 | $6.63977 | $26,559.08 |
| 6,000 | $6.56003 | $39,360.18 |
| 10,000 | $6.47168 | $64,716.80 |

