
HEF4016BT,653 | |
|---|---|
DigiKey Part Number | 1727-HEF4016BT,653TR-ND - Tape & Reel (TR) 1727-HEF4016BT,653CT-ND - Cut Tape (CT) 1727-HEF4016BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4016BT,653 |
Description | IC SWITCH SPST-NOX4 350OHM 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 350Ohm 14-SO |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 15.5V |
Manufacturer Nexperia USA Inc. | Current - Leakage (IS(off)) (Max) 200nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -50dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SO |
On-State Resistance (Max) 350Ohm | Base Product Number |
Channel-to-Channel Matching (ΔRon) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.70360 | $42.59 |
| 100 | $1.46840 | $146.84 |
| 250 | $1.35556 | $338.89 |
| 500 | $1.28798 | $643.99 |
| 1,000 | $1.23224 | $1,232.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.17334 | $2,933.35 |
| 5,000 | $1.13786 | $5,689.30 |
| 7,500 | $1.12007 | $8,400.52 |
| 12,500 | $1.10039 | $13,754.88 |
| 17,500 | $1.08888 | $19,055.40 |
| 25,000 | $1.07782 | $26,945.50 |

