
HEF4014BT,653 | |
---|---|
DigiKey Part Number | 1727-HEF4014BT,653TR-ND - Tape & Reel (TR) 1727-HEF4014BT,653CT-ND - Cut Tape (CT) 1727-HEF4014BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4014BT,653 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.52100 | $25.21 |
25 | $2.24640 | $56.16 |
100 | $1.94760 | $194.76 |
250 | $1.80444 | $451.11 |
500 | $1.71824 | $859.12 |
1,000 | $1.65189 | $1,651.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.55395 | $3,884.88 |
5,000 | $1.50921 | $7,546.05 |
7,500 | $1.48680 | $11,151.00 |
12,500 | $1.46197 | $18,274.62 |
17,500 | $1.44746 | $25,330.55 |
25,000 | $1.43350 | $35,837.50 |