
HEF4013BT,653 | |
---|---|
DigiKey Part Number | 1727-6401-2-ND - Tape & Reel (TR) 1727-6401-1-ND - Cut Tape (CT) 1727-6401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BT,653 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HEF4013BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.51900 | $15.19 |
25 | $1.34680 | $33.67 |
100 | $1.15530 | $115.53 |
250 | $1.06380 | $265.95 |
500 | $1.00880 | $504.40 |
1,000 | $0.96340 | $963.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.91549 | $2,288.72 |
5,000 | $0.88659 | $4,432.95 |
7,500 | $0.87212 | $6,540.90 |
12,500 | $0.85609 | $10,701.12 |
17,500 | $0.84672 | $14,817.60 |
25,000 | $0.83771 | $20,942.75 |
62,500 | $0.81831 | $51,144.38 |