HEF40106BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10,482
Unit Price: $4.19000
Datasheet

Similar


Texas Instruments
In Stock: 3,594
Unit Price: $8.95000
Datasheet

Similar


Texas Instruments
In Stock: 66,187
Unit Price: $3.78000
Datasheet

Similar


Texas Instruments
In Stock: 457
Unit Price: $4.35000
Datasheet

Similar


STMicroelectronics
In Stock: 168,442
Unit Price: $5.42000
Datasheet

Similar


onsemi
In Stock: 984
Unit Price: $5.17000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF40106BT,652

DigiKey Part Number
1727-6476-ND
Manufacturer
Manufacturer Product Number
HEF40106BT,652
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF40106BT,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types