


GS5MBJ | |
---|---|
DigiKey Part Number | 1727-GS5MBJTR-ND - Tape & Reel (TR) 1727-GS5MBJCT-ND - Cut Tape (CT) 1727-GS5MBJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS5MBJ |
Description | GS5MB/SOD1002/SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.12500 | $11.25 |
100 | $0.69550 | $69.55 |
500 | $0.50858 | $254.29 |
1,000 | $0.44807 | $448.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37081 | $1,112.43 |
6,000 | $0.33181 | $1,990.86 |
9,000 | $0.31189 | $2,807.01 |
15,000 | $0.28950 | $4,342.50 |
21,000 | $0.27623 | $5,800.83 |
30,000 | $0.26332 | $7,899.60 |
75,000 | $0.23498 | $17,623.50 |
150,000 | $0.21746 | $32,619.00 |
300,000 | $0.20273 | $60,819.00 |