
CBT3257APW,118 | |
|---|---|
DigiKey Part Number | 1727-6740-2-ND - Tape & Reel (TR) 1727-6740-1-ND - Cut Tape (CT) 1727-6740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBT3257APW,118 |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.44800 | $24.48 |
| 25 | $2.18000 | $54.50 |
| 100 | $1.88870 | $188.87 |
| 250 | $1.74920 | $437.30 |
| 500 | $1.66532 | $832.66 |
| 1,000 | $1.59898 | $1,598.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.52332 | $3,808.30 |
| 5,000 | $1.47935 | $7,396.75 |
| 7,500 | $1.45734 | $10,930.05 |
| 12,500 | $1.43294 | $17,911.75 |
| 17,500 | $1.41867 | $24,826.73 |
| 25,000 | $1.40497 | $35,124.25 |



