CBT3244ABQ,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.18000
Datasheet
Bus Switch 4 x 1:1 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3244ABQ,115

DigiKey Part Number
1727-7080-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3244ABQ,115
Description
IC BUS SWITCH 4 X 1:1 20-DHVQFN
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-VFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
20-DHVQFN (4.5x2.5)
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3244CRGYRTexas Instruments0296-19198-1-ND$5.18000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes