
BZX8850S-C75YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C75YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C75YL |
Description | DIODE ZENER 75V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 75 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 255 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |

