
BZX8850S-C4V3-QYL | |
---|---|
DigiKey Part Number | 1727-BZX8850S-C4V3-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C4V3-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C4V3-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C4V3-QYL |
Description | DIODE ZENER 4.3V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.27166 | $8,149.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.00400 | $10.04 |
100 | $0.51860 | $51.86 |
500 | $0.46922 | $234.61 |
1,000 | $0.38690 | $386.90 |
2,000 | $0.37867 | $757.34 |
5,000 | $0.37044 | $1,852.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.00400 | $10.04 |
100 | $0.51860 | $51.86 |
500 | $0.46922 | $234.61 |
1,000 | $0.41983 | $419.83 |
2,000 | $0.39514 | $790.28 |
5,000 | $0.37044 | $1,852.20 |