BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-C4V3-QYL

DigiKey Part Number
1727-BZX8850S-C4V3-QYLTR-ND - Tape & Reel (TR)
1727-BZX8850S-C4V3-QYLCT-ND - Cut Tape (CT)
1727-BZX8850S-C4V3-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8850S-C4V3-QYL
Description
DIODE ZENER 4.3V 365MW DFN1006BD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 365 mW ±5% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
365 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
4 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,050
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.27166$8,149.80
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.00400$10.04
100$0.51860$51.86
500$0.46922$234.61
1,000$0.38690$386.90
2,000$0.37867$757.34
5,000$0.37044$1,852.20
Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.00400$10.04
100$0.51860$51.86
500$0.46922$234.61
1,000$0.41983$419.83
2,000$0.39514$790.28
5,000$0.37044$1,852.20
* All Digi-Reel orders will add a $55.00 reeling fee.