
BZX8850S-B7V5-QYL | |
---|---|
DigiKey Part Number | 1727-BZX8850S-B7V5-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-B7V5-QYL |
Description | DIODE ZENER 7.5V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.40449 | $4,044.90 |
20,000 | $0.36813 | $7,362.60 |
30,000 | $0.34959 | $10,487.70 |
50,000 | $0.32876 | $16,438.00 |
70,000 | $0.31642 | $22,149.40 |
100,000 | $0.30443 | $30,443.00 |
250,000 | $0.28328 | $70,820.00 |