
BZX8850-B33YL | |
---|---|
DigiKey Part Number | 1727-BZX8850-B33YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850-B33YL |
Description | DIODE ZENER 33V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36856 | $3,685.60 |
20,000 | $0.33488 | $6,697.60 |
30,000 | $0.31771 | $9,531.30 |
50,000 | $0.29841 | $14,920.50 |
70,000 | $0.28698 | $20,088.60 |
100,000 | $0.27587 | $27,587.00 |
250,000 | $0.25249 | $63,122.50 |