
BZX884S-C15-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-C15-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C15-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C15-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C15-QYL |
Description | DIODE ZENER 15V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.22991 | $6,897.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.87000 | $8.70 |
100 | $0.44340 | $44.34 |
500 | $0.40234 | $201.17 |
1,000 | $0.32023 | $320.23 |
2,000 | $0.31613 | $632.26 |
5,000 | $0.31202 | $1,560.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.87000 | $8.70 |
100 | $0.44340 | $44.34 |
500 | $0.40234 | $201.17 |
1,000 | $0.36128 | $361.28 |
2,000 | $0.33665 | $673.30 |
5,000 | $0.31202 | $1,560.10 |