
BZX884S-C10-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-C10-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C10-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C10-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C10-QYL |
Description | DIODE ZENER 10V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.80700 | $8.07 |
100 | $0.40340 | $40.34 |
500 | $0.37044 | $185.22 |
1,000 | $0.32105 | $321.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24696 | $2,469.60 |
20,000 | $0.20786 | $4,157.20 |