
BZX884S-B9V1-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B9V1-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B9V1-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B9V1-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B9V1-QYL |
Description | DIODE ZENER 9.1V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 365 mW ±1.98% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.21500 | $12.15 |
100 | $0.45160 | $45.16 |
500 | $0.41056 | $205.28 |
1,000 | $0.36128 | $361.28 |
2,000 | $0.35718 | $714.36 |
5,000 | $0.35307 | $1,765.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22478 | $2,247.80 |