
BZX884S-B75-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B75-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B75-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B75-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B75-QYL |
Description | DIODE ZENER 75V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.28929 | $8,678.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.21800 | $12.18 |
100 | $0.75570 | $75.57 |
500 | $0.55418 | $277.09 |
1,000 | $0.48873 | $488.73 |
2,000 | $0.43354 | $867.08 |
5,000 | $0.37360 | $1,868.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.92200 | $9.22 |
100 | $0.47750 | $47.75 |
500 | $0.43218 | $216.09 |
1,000 | $0.38690 | $386.90 |
2,000 | $0.36221 | $724.42 |
5,000 | $0.33751 | $1,687.55 |