
BZX884S-B6V2-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B6V2-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-B6V2-QYL |
Description | DIODE ZENER 6.2V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 365 mW ±1.94% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33648 | $3,364.80 |
20,000 | $0.30523 | $6,104.60 |
30,000 | $0.28929 | $8,678.70 |
50,000 | $0.27138 | $13,569.00 |
70,000 | $0.26077 | $18,253.90 |
100,000 | $0.25046 | $25,046.00 |
250,000 | $0.22782 | $56,955.00 |