
BZX884S-B62YL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B62YLTR-ND - Tape & Reel (TR) 1727-BZX884S-B62YLCT-ND - Cut Tape (CT) 1727-BZX884S-B62YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B62YL |
Description | DIODE ZENER 62V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 62 V 365 mW ±1.94% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.33000 | $13.30 |
100 | $0.82600 | $82.60 |
500 | $0.60696 | $303.48 |
1,000 | $0.53601 | $536.01 |
2,000 | $0.47616 | $952.32 |
5,000 | $0.41121 | $2,056.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37098 | $3,709.80 |