
BZX884S-B62-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B62-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B62-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B62-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B62-QYL |
Description | DIODE ZENER 62V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 365 mW ±1.94% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.24633 | $7,389.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.92000 | $9.20 |
100 | $0.47620 | $47.62 |
500 | $0.43518 | $217.59 |
1,000 | $0.34486 | $344.86 |
2,000 | $0.34076 | $681.52 |
5,000 | $0.33665 | $1,683.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.92000 | $9.20 |
100 | $0.47620 | $47.62 |
500 | $0.43108 | $215.54 |
1,000 | $0.38592 | $385.92 |
2,000 | $0.36129 | $722.58 |
5,000 | $0.33665 | $1,683.25 |