BZX884S-B43YL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 976
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10,000
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.40449
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.34545
Datasheet
BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B43YL

DigiKey Part Number
1727-BZX884S-B43YLTR-ND - Tape & Reel (TR)
1727-BZX884S-B43YLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX884S-B43YL
Description
DIODE ZENER 43V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 43 V 365 mW ±2.09% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2.09%
Power - Max
365 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes