


BC847CW-QX | |
---|---|
DigiKey Part Number | 1727-BC847CW-QXTR-ND - Tape & Reel (TR) 1727-BC847CW-QXCT-ND - Cut Tape (CT) 1727-BC847CW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CW-QX |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.69000 | $6.90 |
100 | $0.42370 | $42.37 |
500 | $0.30628 | $153.14 |
1,000 | $0.26801 | $268.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21921 | $657.63 |
6,000 | $0.19449 | $1,166.94 |
9,000 | $0.18187 | $1,636.83 |
15,000 | $0.16767 | $2,515.05 |
21,000 | $0.15925 | $3,344.25 |
30,000 | $0.15106 | $4,531.80 |
75,000 | $0.13305 | $9,978.75 |
150,000 | $0.12192 | $18,288.00 |
300,000 | $0.11256 | $33,768.00 |