
BZX884S-B2V4-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B2V4-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B2V4-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B2V4-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B2V4-QYL |
Description | DIODE ZENER 2.4V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 365 mW ±2.08% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.40400 | $14.04 |
100 | $0.87690 | $87.69 |
500 | $0.61960 | $309.80 |
1,000 | $0.45982 | $459.82 |
2,000 | $0.44258 | $885.16 |
5,000 | $0.37820 | $1,891.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33563 | $3,356.30 |
20,000 | $0.23812 | $4,762.40 |
30,000 | $0.22724 | $6,817.20 |