
BZX884S-B18-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B18-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B18-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B18-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B18-QYL |
Description | DIODE ZENER 18V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 365 mW ±2.22% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.22% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.21500 | $12.15 |
100 | $0.50090 | $50.09 |
500 | $0.45982 | $229.91 |
1,000 | $0.36128 | $361.28 |
2,000 | $0.35718 | $714.36 |
5,000 | $0.35307 | $1,765.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32023 | $3,202.30 |
20,000 | $0.24633 | $4,926.60 |
30,000 | $0.22724 | $6,817.20 |