
BZX884-C4V3,315 | |
---|---|
DigiKey Part Number | 1727-BZX884-C4V3,315TR-ND - Tape & Reel (TR) 1727-BZX884-C4V3,315CT-ND - Cut Tape (CT) 1727-BZX884-C4V3,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C4V3,315 |
Description | DIODE ZENER 4.3V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.92200 | $9.22 |
100 | $0.37040 | $37.04 |
500 | $0.35398 | $176.99 |
1,000 | $0.33751 | $337.51 |
2,000 | $0.31282 | $625.64 |
5,000 | $0.28812 | $1,440.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22432 | $2,243.20 |