Similar
Similar
Similar

PMN34UN,135 | |
|---|---|
DigiKey Part Number | 568-7420-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN34UN,135 |
Description | MOSFET N-CH 30V 4.9A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.9A (Tc) 1.75W (Tc) Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | PMN34UN,135 Models |
Category | Vgs(th) (Max) @ Id 700mV @ 1mA (Typ) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.9 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.75W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SC-74 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 46mOhm @ 2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO6424A | Alpha & Omega Semiconductor Inc. | 0 | AO6424A-ND | $0.47517 | Similar |
| FDC653N | onsemi | 4,208 | FDC653NCT-ND | $10.69000 | Similar |
| RSQ020N03TR | Rohm Semiconductor | 1,343 | RSQ020N03CT-ND | $8.55000 | Similar |
| RTQ020N03TR | Rohm Semiconductor | 4,561 | RTQ020N03CT-ND | $7.40000 | Similar |
| RTQ045N03TR | Rohm Semiconductor | 5,233 | RTQ045N03CT-ND | $9.21000 | Similar |




