Similar
Similar

BZX884-C12,315 | |
|---|---|
DigiKey Part Number | 1727-5355-2-ND - Tape & Reel (TR) 1727-5355-1-ND - Cut Tape (CT) 1727-5355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C12,315 |
Description | DIODE ZENER 12V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F12VT5G | onsemi | 21,101 | NZ9F12VT5GOSCT-ND | $2.06000 | Similar |
| PZS52C12M1Q_R1_00501 | Panjit International Inc. | 28,647 | 3757-PZS52C12M1Q_R1_00501CT-ND | $1.48000 | Similar |



