
BZX884-B9V1,315 | |
---|---|
DigiKey Part Number | 1727-5648-2-ND - Tape & Reel (TR) 1727-5648-1-ND - Cut Tape (CT) 1727-5648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B9V1,315 |
Description | DIODE ZENER 9.1V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.79000 | $7.90 |
100 | $0.60090 | $60.09 |
500 | $0.53508 | $267.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23873 | $2,387.30 |